|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BZV49-C47115
Manufacturer Part #:

BZV49-C47,115

Manufacturer:

Description:
Zener Diodes DIODE ZENER 5 PCT
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Vz - Zener Voltage: 47 V
Mounting Style: SMD/SMT
Package / Case: SOT-89
Pd - Power Dissipation: 1 W
Voltage Tolerance: 5 %
Voltage Temperature Coefficient: 46.1 mV/K
Zz - Zener Impedance: 170 Ohms
Maximum Operating Temperature: + 150 C
Configuration: Single Dual Anode
Packaging: Reel
Height: 1.6 mm
Ir - Reverse Current: 50 nA
Length: 4.6 mm
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 1000
Width: 2.6 mm
Part # Aliases: BZV49-C47 T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F690-I/SS 8-bit Microcontrollers - MCU 2,423
T491C107K016AT Tantalum Capacitors - Solid SMD 24,662
LSG T77K-JL-1-0+HK-1-0-2- Standard LEDs - SMD 5,763
CD15FD221FO3F Mica Capacitors 1,815
2N4393 JFET 1,169
MCP809T-460I/TT Supervisory Circuits 5,435
MCP6022-E/SN Operational Amplifiers - Op Amps 1,863
ES1J-LTP Rectifiers 19,800
FK11X7R1H105K Multilayer Ceramic Capacitors MLCC - Leaded 46
1899294 Pluggable Terminal Blocks 134
Real Time Availability
Stock:
1,488 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.56
10:
$0.448
100:
$0.282
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.211
$0.18
$0.167
$0.159
$0.151
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 147914401 197847692