|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-BGU8007,115
Manufacturer Part #:

BGU8007,115

Manufacturer:

Description:
RF Amplifier Low Noise Amplifier
Mouser Online Catalog Page 2,524, Mouser Online Catalog
PDF Page 2,524, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: Low Noise Amplifier
Operating Frequency: 1.559 GHz to 1.61 GHz
Power Gain Typ: 19 dB
Noise Figure: 0.75 dB
P1dB: - 11 dBm
Output Intercept Point: 23 dBm
Operating Supply Voltage: 1.8 V
Supply Current: 4.6 mA
Test Frequency: 1.575 GHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: XSON-6
Packaging: Reel
Brand: NXP Semiconductors
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCIMX6 SOLO Development Boards & Kits - ARM 238
1210L005WR Resettable Fuses - PPTC 34,532
MAX2659ELT+T RF Amplifier 15,718
TQP3M9037 RF Amplifier 8,076
PKLCS1212E4001-R1 Audio Indicators & Alerts 14,048
ULN2003D1013TR Darlington Transistors 24,963
USBLC6-2P6 ESD Suppressors 29,357
NC7SP126L6X Buffers & Line Drivers 12,292
Real Time Availability
Stock:
1,739 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.79
  10: $0.571
  100: $0.40
  1,000: $0.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.27
  10,000: $0.26
  25,000: $0.25
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


184660680 176360416 146153533 178684439 147914401 158491324 120237030 177396295 104517046 115961949 197847692