|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-BFQ149-T/R
Manufacturer Part #:

BFQ149,115

Manufacturer:

Description:
RF Bipolar Transistors PNP 15V 100mA 5GHZ
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF Bipolar Transistors
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Transistor Type: Bipolar
Technology: Si
Transistor Polarity: PNP
Collector- Emitter Voltage VCEO Max: 15 V
Emitter- Base Voltage VEBO: 3 V
Continuous Collector Current: 0.1 A
Maximum Operating Temperature: + 150 C
Configuration: Single
Mounting Style: SMD/SMT
Package / Case: SOT-89
Packaging: Reel
Maximum DC Collector Current: 0.1 A
Minimum Operating Temperature: - 65 C
Operating Frequency: 5000 MHz
Pd - Power Dissipation: 1000 mW
Factory Pack Quantity: 1000
Part # Aliases: BFQ149 T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R61A225KE34D Multilayer Ceramic Capacitors MLCC - SMD/SMT 251,170
3224W-1-502E Trimmer Resistors - SMD 2,635
3296Y-1-503LF Trimmer Resistors - Through Hole 1,309
MMBTH81 RF Bipolar Transistors 7,856
MMBFJ271 JFET 5,712
NE46134-AZ RF Bipolar Transistors 120
BFT93W,115 RF Bipolar Transistors 853
BFQ18A,115 RF Bipolar Transistors 1,034
BFQ 19S E6327 Bipolar Transistors - BJT 1,456
BFQ19,115 RF Bipolar Transistors 329
Real Time Availability
Stock:
1,503 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.09
10:
$0.901
100:
$0.692
500:
$0.612
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.483
$0.428
$0.411
$0.386
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173672820 197847692 147914401