|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-74LVC1G3157GN132
Manufacturer Part #:

74LVC1G3157GN,132

Manufacturer:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 2-CH ANALOG MULTI/DEMULTIPLEXER
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Product: Multiplexers / Demultiplexers
Logic Family: TTL
Propagation Delay Time: 3 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: XSON-6
Packaging: Reel
Brand: NXP Semiconductors
Minimum Operating Temperature: - 40 C
Pd - Power Dissipation: 250 mW
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP430I2020TRHBT 16-bit Microcontrollers - MCU 291
ANT-2.45-CHP-T Antennas 9,715
M24LR64E-RMN6T/2 RFID Transponders 1,754
11AA02E48T-I/TT EEPROM 2,557
04025A220FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,960
AM26C32MDREP RS-422 Interface IC 1,381
WG82574IT S LBAB Ethernet ICs 2,036
Si1143-A11-GMR Proximity Sensors 3,878
3314J-1-502E Trimmer Resistors - SMD 4,259
LCMXO3L-2100E-5UWG49CTR50 FPGA - Field Programmable Gate Array 498
Real Time Availability
Stock:
4,480 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.69
10:
$0.558
100:
$0.36
$0.288
$0.243
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.234
$0.233
$0.22
$0.216
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

176522152 197847692 134645029 147914401