|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-74CBTLV3861BQ118
Manufacturer Part #:

74CBTLV3861BQ,118

Manufacturer:

Description:
Digital Bus Switch ICs 60Ohm 3.6V 500mW
Mouser Online Catalog Page 431, Mouser Online Catalog
PDF Page 431, PDF Catalog Page
74CBTLV3861BQ,118 Datasheet 74CBTLV3861BQ,118 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Digital Bus Switch ICs
RoHS: RoHS Compliant Details
Number of Bits: 10 bit
On Resistance - Max: 60 Ohms
Propagation Delay - Max: 0.2 ns
Operating Supply Voltage: 2.3 V to 3.6 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: HVQFN-24
Brand: NXP Semiconductors
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 500 mW
Factory Pack Quantity: 3000
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,210 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.85
10:
$0.682
100:
$0.44
$0.352
$0.297
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.286
$0.285
$0.268
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165784233 147914401 141076352 114701664 197847692