Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-XC7SH32GW125
Manufacturer Part #:

XC7SH32GW,125

Manufacturer:

Description: Logic Gates OR 7V CMOS
Silverlight Page 306, Mouser Enhanced Catalog
PDF Page 306, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Product: OR
Logic Family: XC7
Number of Gates: 1
Number of Lines (Input / Output): 2 / 1
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Propagation Delay Time: 11.4 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-5
Packaging: Reel
Minimum Operating Temperature: - 40 C
Number of Input Lines: 2
Number of Output Lines: 1
Power Dissipation: 250 mW
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
490 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.14
  25: $0.132
  100: $0.124
  250: $0.118
  500: $0.114
  1,000: $0.109
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.106
  6,000: $0.102
  12,000: $0.099
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
009176002701106
Headers & Wire Housings 2 WAY WIRE TO BD 18AWG STR ...
AVX
1: $1.12
FH23-39S-0.3SHW(05)
FFC & FPC Connectors 0.3MM 39 POS R/A SMT GOLD FLA ...
Hirose Connector
1: $2.76
ASFLMB-20.000MHZ-LR-T
Standard Clock Oscillators 20MHz 3.3Volts 25ppm -4 ...
ABRACON
1: $2.25
SS46
Board Mount Hall Effect / Magnetic Sensors Digital ...
Honeywell
1: $2.45
502382-0470
Headers & Wire Housings 4P CLIKMATE RECPT VERTICAL ...
Molex
1: $1.12

134645029