Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-XC7SET04GV125
Manufacturer Part #:

XC7SET04GV,125

Manufacturer:

Description: Inverters 1CIR CMOS 4.5V-5.5V
Silverlight Page 306, Mouser Enhanced Catalog
PDF Page 306, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Number of Circuits: 1
Logic Family: XC7SET
Logic Type: CMOS
Propagation Delay Time: 8.5 ns, 10 ns
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package / Case: SC-74A
Packaging: Reel
Mounting Style: SMD/SMT
Operating Supply Voltage: 4.5 V to 5.5 V
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
500 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.14
  25: $0.132
  100: $0.124
  250: $0.118
  500: $0.114
  1,000: $0.109
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.106
  6,000: $0.102
  12,000: $0.099
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

134645029