Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-UDA1380HNN2118
Manufacturer Part #:

UDA1380HN/N2,118

Manufacturer:

Description: Interface - CODECs STEREO AUDIO
Silverlight Page 372, Mouser Enhanced Catalog
PDF Page 372, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Interface - CODECs
RoHS: RoHS Compliant Details
Resolution: 24 bit
Interface Type: Serial (I2C)
Number of ADCs: 2
Number of DACs: 2
Operating Supply Voltage: 2.4 V to 3.6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: HVQFN-32
Packaging: Reel
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 6000
Supply Current: 10 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.4 V
THD plus Noise: - 85 dB
Part # Aliases: UDA1380HN-T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
201 Can Ship Immediately

On Order: 6000 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.10
  25: $1.66
  100: $1.29
  250: $1.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 6000
To purchase full reel, order in multiples of 6000:
  6,000: $1.23
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
MAX6370KA+T
Supervisory Circuits Pin-Selectable Watchdog Timer
Maxim Integrated
1: $2.43
TPS54231D
DC/DC Switching Regulators 28V,2A Current Mode Non ...
Texas Instruments
1: $2.05
MAX811TEUS+T
Supervisory Circuits 4-Pin uPower Voltage Monitor
Maxim Integrated
1: $2.24
TCA6424ARGJR
Interface - I/O Expanders Lo-Vltg 24B I2C and SMBu ...
Texas Instruments
1: $2.97
TPSB476K010R0650
Tantalum Capacitors - Solid SMD 47uF 10V 10% L ESR
AVX
1: $1.13
BLM31AJ601SN1L
EMI Filter Beads, Chokes & Arrays 1206 600 OHM
Murata Electronics
1: $0.57
24LC32AT-I/OT
EEPROM 32K 4K X 8 2.5V SER EE IND
Microchip Technology
1: $0.40
597-6001-607F
Standard LEDs - SMD Red 639nm 18mcd 20mA
Dialight
1: $0.52
MMBT5088
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.22
UWX1E100MCL1GB
Aluminum Electrolytic Capacitors - SMD 25volts 10u ...
Nichicon
1: $0.53
EVQ-5PN05K
Tactile Switches FLAT ACT 2.4NF 6 x3.5 x5mm
Panasonic Electronic Components
1: $0.54
FCP1210H333J-G3
Film Capacitors 1210 50V .033uF
Cornell Dubilier
1: $0.43
74VHCT14AMTC
Inverters Hex Schmitt Inverter
Fairchild Semiconductor
1: $0.50
08051A100JAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10PF ...
AVX
13000: $0.02
CRCW080539R0FKEA
Thick Film Resistors - SMD 1/8watt 39ohms 1%
Vishay/Dale
1: $0.22
GRM188R71H102MA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
06033A390KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
AVX
1: $0.18
GRM188R71E822KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
B240A-E3/61T
Schottky Diodes & Rectifiers 2.0 Amp 40 Volt
Vishay Semiconductors
1: $0.21

167725672