Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-UBA2035TS/N1,118
Manufacturer Part #:

UBA2035TS/N1,118

Manufacturer:

Description: Power Driver ICs MOSFET DRVR 0.2A 3-OUT Full Brdg
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Product: MOSFET Gate Drivers
Type: Non-Inverting
Supply Voltage - Max: 13.5 V
Supply Voltage - Min: 10.5 V
Supply Current: 0.8 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SSOP-28
Packaging: Reel
Minimum Operating Temperature: - 40 C
Number of Drivers: 4
Number of Outputs: 3
Operating Supply Voltage: 12 V
Output Current: 0.2 A
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,016 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.65
  25: $2.39
  100: $2.17
  250: $1.96
  500: $1.76
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.48
  2,000: $1.41
  4,000: $1.36
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STGD5NB120SZT4
IGBT Transistors N-Ch 1200 Volt 5 Amp
STMicroelectronics
1: $1.98
L6230QTR
Motor / Motion / Ignition Controllers & Drivers DM ...
STMicroelectronics
1: $5.68
NC3FXX
XLR Connectors 3P FEMALE CABLE CONN NICKEL HOUSING
Neutrik
1: $3.32
UBA2037TS/N1,118
Power Driver ICs MOSFET DRVR 0.2A 4OUT Hi SD Full ...
NXP Semiconductors
1: $2.85
MAX6340UK29+T
Supervisory Circuits MPU Reset Circuit w/Reset Tim ...
Maxim Integrated
1: $2.27
LM317P
Linear Regulators - Standard 1.2-37V Adj Positive
STMicroelectronics
1: $1.08
MCP1804T-5002I/OT
Low Dropout Regulators - LDO 150mA LDO Vin 28V Vou ...
Microchip Technology
1: $0.72
SST25VF032B-80-4I-QAE
Flash 32M (4Mx8) 80MHz Industrial Temp
Microchip Technology
1: $2.30
RDK-BLDC
Power Management IC Development Tools Brushless DC ...
Texas Instruments
1: $205.31
MUR8100EG
Rectifiers 1000V 8A UltraFast
ON Semiconductor
1: $1.13
EEU-FM1V102
Aluminum Electrolytic Capacitors - Leaded 1000UF 3 ...
Panasonic Electronic Components
1: $0.65
GBU8K
Bridge Rectifiers 8A Bridge Rectifier
Fairchild Semiconductor
1: $1.07
1DM401
Basic / Snap Action Switches 10 A @ 277 VAC Fngr G ...
Honeywell
1: $6.70
SBR20A200CT
Schottky Diodes & Rectifiers 20A 200V Low VF
Diodes Inc.
1: $1.91
120953-4
Power to the Board REC 1X007P VRT B-PLANE UPME
TE Connectivity / AMP
1: $10.60
SMAJ58AHE3/61
TVS Diodes - Transient Voltage Suppressors 400W 58 ...
Vishay Semiconductors
1: $0.49
OD104JE
Carbon Composition Resistors 1/4watt 100K 5% Carbo ...
Ohmite
1: $0.42
OD33GJE
Carbon Composition Resistors 1/4watt 3.3ohm 5% Car ...
Ohmite
1: $0.42
140-50N2-390J-RC
Ceramic Disc Capacitors 50V 39pF NPO 5% Tol
Xicon
1: $0.09
140-50N5-100J-RC
Ceramic Disc Capacitors 50V 10pF NPO 5% Tol
Xicon
1: $0.08


This product is also available in:
127424791