|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-TL431BSDT-215
Manufacturer Part #:

TL431BSDT,215

Manufacturer:

Description:
Voltage References ADJ PRECISION SHUNT REGULATOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Voltage References
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-23
Reference Type: Shunt Adjustable Precision References
Output Voltage: 2.4 V to 36 V
Initial Accuracy: 0.5 %
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 125 C
Packaging: Reel
Brand: NXP Semiconductors
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 3000
Supply Current - Max: 10 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3413.0332.22 Surface Mount Fuses 1,452
ITS23FR1ST Illuminated Pushbutton Switches 1,042
CGJ3E2X7R1C104K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,070
MBR140SFT3G Schottky Diodes & Rectifiers 11,593
591-2201-013F LED Circuit Board Indicators 1,587
3413.0330.22 Surface Mount Fuses 1,606
RCG1206100RJNEA Thick Film Resistors - SMD 13,750
RCG120647R0JNEA Thick Film Resistors - SMD 13,250
SS12P3L-M3/86A Schottky Diodes & Rectifiers 1,500
74AC32MTCX Logic Gates 4,000
Real Time Availability
Not Available
Pricing (USD)

145376927 101517766 168335237 106889023 147914401 104896992