Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-TL431BQDBZR215
Manufacturer Part #:

TL431BQDBZR,215

Manufacturer:

Description: Voltage & Current References SHUNT REGULATOR PROTECTION
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Voltage & Current References
RoHS: RoHS Compliant Details
Product: Voltage References
Topology: Shunt References
Output Voltage: 2.495 V to 36 V
Initial Accuracy: 0.5 %
Series VREF - Input Voltage (Max): 37 V
Shunt Current (Max): 100 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Minimum Operating Temperature: - 40 C
Reference Type: Adjustable
Series VREF - Supply Current (Max): 10 mA
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,323 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.37
  25: $0.323
  100: $0.276
  250: $0.24
  500: $0.203
  1,000: $0.157
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.139
  6,000: $0.13
  12,000: $0.121
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UUX1V101MNL1GS
Aluminum Electrolytic Capacitors - SMD 35volts 100 ...
Nichicon
1: $0.43
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
MCP79411-I/SN
Real Time Clock I2C GP RTCC 1Kb EE 64B SRAM EUI-48
Microchip Technology
1: $1.23
ABS25-32.768KHz-6-1-T
Crystals 32.768KHz 6pF 10ppm -40C +85C
ABRACON
1: $0.95
598-8110-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.10
577102B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.24
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.22
MCP23008-E/SO
Interface - I/O Expanders In/Out I2C int
Microchip Technology
1: $1.08
MJD44H11T4
Transistors Bipolar - BJT NPN Gen Pur Switch
STMicroelectronics
1: $0.58
ABLS-20.000MHZ-B2-T
Crystals +/-20ppm 20 MHZ FUNDAMENTAL
ABRACON
1: $0.45
ABLS-25.000MHZ-B2F-T
Crystals +/-20ppm 25 MHZ FUNDAMENTAL
ABRACON
1: $0.45
1SMB5.0AT3G
TVS Diodes - Transient Voltage Suppressors 5V 600W ...
ON Semiconductor
1: $0.35
S3D
Rectifiers 200V 3a Rectifier Glass Passive
Fairchild Semiconductor
1: $0.32
68692-210HLF
Headers & Wire Housings B/S II DR
FCI
1: $0.29
ERJ-6GEYJ102V
Thick Film Resistors - SMD 0805 1Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
EDLSD104H5R5C
Supercapacitors / Ultracapacitors 0.1F 5.5V
Cornell Dubilier
1: $1.52
CI160808-47NJ
Fixed Inductors 47nH 5% MultiLayer High Frequency
Bourns
1: $0.05
CS321613-100K
Fixed Inductors 10uH '10%
Bourns
1: $0.09
NCP1117DT33RKG
Low Dropout Regulators - LDO 3.3V 1A Positive
ON Semiconductor
1: $0.42


This product is also available in:
174374553 121555247 168335237 101517766 145376927