|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-TJA1042T,118
Manufacturer Part #:

TJA1042T,118

Manufacturer:

Description:
CAN Interface IC CAN 1Mbps Standby 3.3V/5V 8-Pin
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: CAN Interface IC
RoHS: RoHS Compliant Details
Type: High Speed CAN Transceiver
Data Rate: 1 Mb/s
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V, 4.5 V
Operating Supply Current: 45 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Reel
Brand: NXP Semiconductors
Operating Supply Voltage: 4.5 V to 5.5 V
Product: CAN Transceivers
Protocol Supported: CAN
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 76,416
BLE121LR-A-M256K Bluetooth / 802.15.1 Modules 2,713
VNS1NV04DPTR-E Gate Drivers 33,513
CDSOT23-SM712 TVS Diode Arrays 30,930
CDBZ5T30100-HF Schottky Diodes & Rectifiers 15,836
CRCW06031K00FKEA Thick Film Resistors - SMD 664,715
MBRA340T3G Schottky Diodes & Rectifiers 42,603
RK73H1JTTD1002F Thick Film Resistors - SMD 687,218
CDBU00340 Schottky Diodes & Rectifiers 6,341
MSS1048T-223MLB Fixed Inductors 255
Real Time Availability
Stock:
38,648 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.04
10:
$0.964
100:
$0.74
500:
$0.654
$0.516
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.456
$0.447
$0.439
$0.407
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

194462662 197847692 112380578 115719470 119541317 193560955 146735607 153760139 155719649 199686686 104378625 127153897 145492119 147914401 160897959 172289480 176592474 199166079