|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-TDA8034T/C1-118
Manufacturer Part #:

TDA8034T/C1,118

Manufacturer:

Description:
I/O Controller Interface IC SMART CARD INTERFACE
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: I/O Controller Interface IC
RoHS: RoHS Compliant Details
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Package / Case: SO-16
Packaging: Reel
Brand: NXP Semiconductors
Operating Supply Current: 5 uA, 35 uA
Pd - Power Dissipation: 250 mW
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-TDA8034T/C1-112 TDA8034T/C1,112 Tube Non-Stocked Lead-Time 14 Weeks $0.40 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,500 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks

Quantities greater than 2500 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.92
10:
$0.768
100:
$0.495
$0.396
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.334
$0.322
$0.321
$0.302
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401Alternative Packaging