|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-TDA19997HLC1551
Manufacturer Part #:

TDA19997HL/C1,551

Manufacturer:

Description:
Video Switch ICs 4-Switches 60Hz
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Video Switch ICs
RoHS: RoHS Compliant Details
Operating Supply Voltage: 1.8 V, 3.3 V
Mounting Style: SMD/SMT
Package / Case: SOT-407-1
Brand: NXP Semiconductors
Number of Switches: 4 Switch
Packaging: Tray
Factory Pack Quantity: 90
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001