|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-TDA1517ATWN1118
Manufacturer Part #:

TDA1517ATW/N1,118

Manufacturer:

Description:
Audio Amplifiers W BTL/2X4 W SE AMP
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Audio - Load Impedance: 8 Ohm
Product: Audio Amplifiers
Class: Class-AB
Output Power: 8 W
Mounting Style: SMD/SMT
Type: 1-Channel Mono or 2-Channel Stereo
Package / Case: HTSSOP-20
THD plus Noise: 0.03 %
Supply Voltage - Max: 18 V
Supply Voltage - Min: 6 V
Maximum Operating Temperature: + 85 C
Packaging: Reel
Brand: NXP Semiconductors
Gain: 26 dB
Input Type: Differential
Minimum Operating Temperature: - 40 C
Number of Channels: 2 Channel
Operating Supply Current: 40 mA
Output Current: 4000 mA
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 2500
Supply Type: Single
Part # Aliases: TDA1517ATWDH-T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

101289891 144404934 162583146 184513114 142906899 185974183 147914401