|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-SSL2103T/1518
Manufacturer Part #:

SSL2103T/1,518

Manufacturer:

Description:
LED Lighting Drivers SMPS CONTROLLER IC DIMMABLE LED LIGHT
Mouser Online Catalog Page 2,392, Mouser Online Catalog
PDF Page 2,392, PDF Catalog Page
SSL2103T/1,518 Datasheet SSL2103T/1,518 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 20 V
Operating Frequency: 100 kHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SO-14
Brand: NXP Semiconductors
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 250 mW
Factory Pack Quantity: 2500
Supply Current - Max: 1.8 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,400 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.95
10:
$1.60
100:
$1.28
500:
$1.12
$0.931
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.864
$0.832
$0.769
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147037330 121159121 147914401 151682008 170638211 174755586 146259450 174962586 120067936 128534242 167623012 197847692