|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-SL3S1213FTB0115
Manufacturer Part #:

SL3S1213FTB0,115

Manufacturer:

Description:
RFID Transponders UCODE G2IL AND G2IL+
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RFID Transponders
RoHS: RoHS Compliant Details
Memory Size: 128 bit
Operating Frequency: 840 MHz to 960 MHz
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-886
Packaging: Reel
Brand: NXP Semiconductors
Function: Read/Write
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: SL3S1203_1213
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

111401718 146463247 119218353 185901144 104517046