Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-SL3S1203FTB0115
Manufacturer Part #:

SL3S1203FTB0,115

Manufacturer:

Description:
RFID Transponders UCODE G2IL AND G2IL+
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RFID Transponders
RoHS: RoHS Compliant Details
Frequency: 865 MHz to 955 MHz
Memory Size: 128 bit
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-886
Packaging: Reel
Brand: NXP Semiconductors
Function: Read/Write
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: SL3S1203_1213
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SF1521-60070 RF Connectors / Coaxial Connectors 84
NT3H1101W0FHKH RFID Transponders 5,655
AS3980-QF_DK_ST RFID Transponder Tools 12
SL3S4011FHK,125 RFID Transponders 5,522
LXMS31ACNA-012 RFID Transponders 3,985
R30-1001602 Standoffs & Spacers 5,028
64YR50KLF Trimmer Resistors - Through Hole 217
SL3S1202FTB1,115 RFID Transponders 741
HTMS8201FTK/AF,115 RFID Transponders 105
SL3S1002FTB1,115 RFID Transponders 288
Real Time Availability
Stock:
2,287 Can Ship Immediately

On Order: 10000 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.33
  100: $0.189
  1,000: $0.135
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.122
  10,000: $0.114
  25,000: $0.105
  50,000: $0.101
  100,000: $0.097
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


111401718 146463247 119218353 112624369 147914401 104517046 185901144 196078018 197847692 128310067 120237030