|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-SL3S1002FTT,118
Manufacturer Part #:

SL3S1002FTT,118

Manufacturer:

Description:
RFID Transponders SMART LABEL IC UCODE G2XM
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RFID Transponders
RoHS: RoHS Compliant Details
Memory Size: 512 bit
Operating Frequency: 840 MHz to 960 MHz
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Packaging: Reel
Brand: NXP Semiconductors
Function: Read Only
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: SL3ICS1x02
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2643102002 Ferrite Cable Cores 17,122
NT3H1101W0FHKH RFID Transponders 5,268
VCNL4010-GS08 Proximity Sensors 5,028
LXMS33HCNG-134 RFID Transponders 10,821
STM32F030F4P6TR ARM Microcontrollers - MCU 2,372
31-2367-RFX RF Connectors / Coaxial Connectors 807
1N4148W-7-F Diodes - General Purpose, Power, Switching 270,034
LXMS2HACNF-165 RFID Transponders 4,302
SMS7630-061 Schottky Diodes & Rectifiers 7,515
SL3S1002FTB1,115 RFID Transponders 4,893
Real Time Availability
Not Available
Pricing (USD)

177126341 146463247 147914401 185901144 104517046 128310067