Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-SA616DK/01-T
Manufacturer Part #:

SA616DK/01,118

Manufacturer:

Description:
RF Mixer LP FM IF RCVR SYS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF Mixer
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Conversion Loss - Max: 17 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SSOP-20
Packaging: Reel
Operating Supply Voltage: 3 V
Power Gain Typ: 17 dB
Factory Pack Quantity: 2500
Supply Current: 3.5 mA
Type: Mixers
Part # Aliases: SA616DK/01-T
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-SA616DK01112 SA616DK/01,112 Tube Non-Stocked $3.21 815
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,517 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.41
  10: $4.35
  100: $3.96
  250: $3.58
  500: $3.21
  1,000: $2.71
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $2.57
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

122722140 110742376 171995253 104517046 147914401 120237030 197847692Alternative Packaging