|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-SA608DK01118
Manufacturer Part #:

SA608DK/01,118

Manufacturer:

Description:
RF Mixer LV NB FM IF RECEIVER
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF Mixer
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SSOP-20
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Reel
Factory Pack Quantity: 2500
Part # Aliases: SA608DK/01-T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$2.90

To add to a project, please Log In.

171995253 110742376 196324582 122722140 197847692 198063196 104517046