|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-SA607DK/01-T
Manufacturer Part #:

SA607DK/01,118

Manufacturer:

Description:
RF Mixer LV NB FM IF RCVR SYS
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF Mixer
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Conversion Loss - Max: 17 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SSOP-20
Gain: 17 dB
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 3 V
Packaging: Reel
Factory Pack Quantity: 2500
Part # Aliases: SA607DK/01-T
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW06032K20FKEAHP Thick Film Resistors - SMD 5,944
GRM1885C2A911JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,798
ERB21B5C2E101JDX1L Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,329
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.68
10:
$5.07
25:
$4.98
100:
$4.62
250:
$4.17
500:
$3.71
$3.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$2.90
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

122722140 171995253 110742376 104517046