Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-SA606DK01112
Manufacturer Part #:

SA606DK/01,112

Manufacturer:

Description: RF Wireless Misc LV NB FM IF RCVR SYS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF Wireless Misc
RoHS: RoHS Compliant Details
Operating Frequency: 150 MHz
Supply Voltage - Max: 7 V
Supply Voltage - Min: 2.7 V
Operating Temperature Range: - 40 C to + 85 C
Package / Case: SSOP-20
Packaging: Tube
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Noise Figure: 6.2 dB
Factory Pack Quantity: 75
Part # Aliases: SA606DK/01
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
948 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.80
  25: $3.45
  100: $3.25
  250: $3.09
  500: $2.98
  1,000: $2.85
  3,000: $2.77
  6,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
MSP430F1232IPWR
16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 ...
Texas Instruments
1: $4.11
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
LMC7101AIM5/NOPB
Operational Amplifiers - Op Amps TINY LOW POWER OP ...
Texas Instruments
1: $0.87
STTH310
Rectifiers 3.0 Amp 1000 Volt
STMicroelectronics
1: $0.52
B3S-1000P
Tactile Switches 6X6X4.3mm 160gF T/R
Omron Electronics
1: $0.60
132322
RF Connectors SMA END LAUNCH RECPT .062 PCB
Amphenol Connex
1: $6.65
EVP-AA402W
Tactile Switches Swtch Lite Touch SMD 1.7mm ht J-b ...
Panasonic Electronic Components
1: $0.85
SI2315BDS-T1-E3
MOSFET 1.8V 3.2A 1.25W
Vishay/Siliconix
1: $0.60
LMZ12002EXTTZ/NOPB
DC/DC Converters
Texas Instruments
1: $21.36
LM386M-1/NOPB
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Texas Instruments
1: $0.56
LQM2HPN4R7MG0L
Fixed Inductors 1008 4.7uH 20%
Murata Electronics
1: $0.34
ADS1299IPAG
Analog to Digital Converters - ADC Low-Noise,8-Ch, ...
Texas Instruments
1: $56.34
SA636DK/01,118
RF Mixer LV HI PERF MIX FM IF SY W/RSSI
NXP Semiconductors
1: $5.79
CFWLB455KGFA-B0
Signal Conditioning CFWLB455KGFA-B0
Murata Electronics
1: $4.24
ECS-250-20-30B-DU-TR
Crystals 25MHz -55 to +125C
ECS
1: $1.77
MBC13916NT1
RF Amplifier CASCODE AMP REPL
Freescale Semiconductor
1: $0.44
BAS70-04W,115
Schottky Diodes & Rectifiers SCHOTTKY 70V 70MA
NXP Semiconductors
1: $0.28
NESG210719-A
Transistors RF Silicon Germanium NPN Amp/Oscillato ...
CEL
1: $1.54
ECG001F-G
RF Amplifier DC-6 GHz 22dB Gain at 1 GHz
TriQuint Semiconductor
1: $1.54


133719560 165781113 162074847 104517046