|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-SA605DK/01
Manufacturer Part #:

SA605DK/01,112

Manufacturer:

Description:
RF Mixer LP MIXER FM IF SYS
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF Mixer
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Mounting Style: SMD/SMT
Package / Case: SSOP-20
Operating Supply Current: 5.7 mA
Operating Supply Voltage: 6 V
Packaging: Tube
Factory Pack Quantity: 1350
Part # Aliases: SA605DK/01
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-SA605DK/01-T SA605DK/01,118 Reel Non-Stocked $2.83 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFELF10M7FA00-B0 Signal Conditioning 2,281
SFELF10M7LFTA-B0 Signal Conditioning 191
Real Time Availability
Stock:
1,136 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.54
10:
$4.94
25:
$4.86
100:
$4.51
250:
$4.07
500:
$3.62
$3.06
$2.83

To add to a project, please Log In.

122722140 110742376 171995253 196324582 158568675 104517046 147914401 120237030 197847692Alternative Packaging