Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-SA605D01112
Manufacturer Part #:

SA605D/01,112

Manufacturer:

Description: RF Mixer LP MIXER FM IF SYS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF Mixer
RoHS: RoHS Compliant Details
Operating Supply Voltage: 6 V
Mounting Style: SMD/SMT
Package / Case: SO-20
Packaging: Tube
Factory Pack Quantity: 38
Supply Current: 5.7 mA
Type: Mixers
Part # Aliases: SA605D/01
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 920
Multiples: 1
Pricing (USD)
  920: $3.32
  1,000: $2.80
  2,000: $2.66
  5,000: Quote
 

To add to a project, please Log In.


104517046 122722140 171995253 110742376