Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-SA601DK118
Manufacturer Part #:

SA601DK,118

Manufacturer:

Description: RF Mixer 1GHZ LV LNA & MIXER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF Mixer
RoHS: RoHS Compliant Details
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SSOP-20
Packaging: Reel
Maximum Power Dissipation: 980 mW
Noise Figure: 1.6 dB
Factory Pack Quantity: 2500
Part # Aliases: SA601DK-T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
218 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 218 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.07
  25: $3.67
  100: $3.34
  250: $3.01
  500: $2.71
  1,000: $2.17
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $2.17
  3,000: $2.09
  6,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BRC1608TR60M6
Fixed Inductors INDCTR BTM-SRF WND 0603 0.60uH 20%
Taiyo Yuden
1: $0.31
MAX14803CCM+
Analog Switch ICs 16Ch Low Charge Inj High V A Swi ...
Maxim Integrated
1: $28.09
CC1190RGVT
RF Front End 850 - 950MHz RF Front End
Texas Instruments
1: $4.38
ANT-868-CW-HWR-SMA
Antennas SMA Tilt Swivel 1/2 Wave Whip 868MHz
Linx Technologies
1: $10.04
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
GRM188R71A225KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.35
SFECV10M7FA00-R0
Signal Conditioning 10.7MHZ 330 OHM CERA
Murata Electronics
1: $1.42
ATMEGA8535L-8AU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $4.04
SA605DK/01,112
RF Mixer LP MIXER FM IF SYS
NXP Semiconductors
1: $4.39
GRM188R61E105KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.11
BFT92,215
Transistors RF Bipolar Small Signal PNP 25MA 15V 5 ...
NXP Semiconductors
1: $0.58
FOX924B-10.000
VCXO Oscillators 10MHz 3.3V -30C 85C
Fox
1: $6.41
BU7261G-TR
Operational Amplifiers - Op Amps Op Amp; 1.8 - 5.5 ...
ROHM Semiconductor
1: $1.06
NHD-0216K1Z-NSW-FBW-L
LCD Character Display Modules & Accessories FSTN ( ...
Newhaven Display
1: $11.90
KLDX-0202-A
DC Power Connectors 2mm PCB JACK POWER JACK
Kycon
1: $0.87
5103308-1
Headers & Wire Housings HDR VERT DOUBLE 10P low pr ...
TE Connectivity / AMP
1: $0.74
SFECF10M7EA00-R0
Signal Conditioning 10.7MHZ 2ELEM. CHIP 330KHZ MS5
Murata Electronics
1: $1.77
MAX3232IPW
RS-232 Interface IC 3-5.5V Multichannel Line Drvr/ ...
Texas Instruments
1: $2.31
BZX85B18-TR
Zener Diodes 18 Volt 1.3 Watt 2%
Vishay Semiconductors
1: $0.10
A6RS-102RF-P
DIP Switches / SIP Switches Rotary 10 pos top-act. ...
Omron Electronics
1: $3.57

196324582 104517046 122722140 171995253 110742376