Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-SA56004DDP118
Manufacturer Part #:

SA56004DDP,118

Manufacturer:

Description: Board Mount Temperature Sensors I2C LOC +/- 2OC AND
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local, Remote
Accuracy: +/- 1 C to +/- 3 C
Temperature Threshold: Programmable
Digital Output - Bus Interface: 2-Wire, I2C, SMBus
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: Yes
Mounting Style: SMD/SMT
Package / Case: SOT-505-8
Device Function: Sensor with Alert
Digital Output - Number of Bits: 11 bit
Packaging: Reel
Factory Pack Quantity: 2500
Supply Current: 500 uA
Part # Aliases: SA56004DDP-T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
289 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.93
  25: $0.73
  100: $0.659
  250: $0.573
  500: $0.512
  1,000: $0.402
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.402
  3,000: $0.38
  6,000: $0.375
  12,000: $0.367
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CM2009-00QR
Video ICs VGA Port Circuit 55 Ohm
ON Semiconductor
1: $0.95
501193-2000
Headers & Wire Housings 1.0 WtB Crimp Rec Te
Molex
1: $0.14
SI4410BDY-T1-E3
MOSFET 30V 10A 2.5W
Vishay/Siliconix
1: $0.76
NC7WZ16P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.12
SEP0080Q38CB
Sidacs SEP Ethernet 100A Biasd Protec. Device
Littelfuse
1: $2.77
501189-2010
Headers & Wire Housings 20CKT WTB FM HOUSING DUAL ...
Molex
1: $0.57
04025C331KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.24
C1206C224K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.20
TAJA105M016RNJ
Tantalum Capacitors - Solid SMD 16volts 1uF 20%
AVX
1: $0.54
T510E108K004AHE018
Tantalum Capacitors - Solid SMD 4volt 1000uF 10%
Kemet
1: $19.80
ERJ-2RKF1330X
Thick Film Resistors - SMD 0402 133ohms 1% Tol
Panasonic Electronic Components
10000: $0.00
PTN78020AAH
DC/DC Converters 4A Wide Inp/Neg Out Adj Module
Texas Instruments
1: $20.75


144949695 180528314 109217377 156926384 162302335 166050945 194707424 185990947 119479548 117757520 127707587 179771517 126916482 128996964