|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-SA56004ADP-T
Manufacturer Part #:

SA56004ADP,118

Manufacturer:

Description:
Board Mount Temperature Sensors TEMP SENSOR
Mouser Online Catalog Page 432, Mouser Online Catalog
PDF Page 432, PDF Catalog Page
SA56004ADP,118 Datasheet SA56004ADP,118 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local, Remote
Brand: NXP Semiconductors
Accuracy: +/- 1 C to +/- 3 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 11 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Shutdown: Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Product: Sensor with Alert
Operating Supply Current: 500 uA
Packaging: Reel
Series: SA56004X
Factory Pack Quantity: 2500
Part # Aliases: SA56004ADP-T
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMZ31710RVQT Voltage Regulators - Switching Regulators 426
24AA025E48T-I/OT EEPROM 16,965
LMZ31520RLGT Voltage Regulators - Switching Regulators 410
TPS74401RGWR LDO Voltage Regulators 3,373
GRM188R71A225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 99,900
BAT54C Schottky Diodes & Rectifiers 64,707
FDD86250 MOSFET 1,210
1140084168 Memory Card Connectors 9,935
SA56004BDP,118 Board Mount Temperature Sensors 2,500
SA56004CDP,118 Board Mount Temperature Sensors 651
Real Time Availability
Stock:
2,638 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.02
10:
$0.84
100:
$0.645
500:
$0.57
$0.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.399
$0.383
$0.359
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

179771517 166050945 119479548 185990947 127707587 100300003 141071272 141411018 197847692 109217377 126916482 128996964 144949695 147914401 180528314 189014863 194707424 142336017 195346910 103643850 153282410 161159414