Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-PUMB18115
Manufacturer Part #:

PUMB18,115

Manufacturer:

Description: Transistors Switching - Resistor Biased TRNS DOUBL RET TAPE7
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Transistors Switching - Resistor Biased
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: PNP
Typical Input Resistor: 4.7 KOhms
Typical Resistor Ratio: 2.1
Mounting Style: SMD/SMT
Package / Case: SOT-363-6
Collector- Emitter Voltage VCEO Max: 50 V
Peak DC Collector Current: 100 mA
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Part # Aliases: PUMB18 T/R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.35
  25: $0.251
  100: $0.195
  250: $0.123
  500: $0.105
  1,000: $0.071
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.062
  6,000: $0.054
  12,000: $0.046
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA168-20PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.11
PIC18F4685-I/PT
8-bit Microcontrollers - MCU 96KB FL 3328bytes RAM ...
Microchip Technology
1: $10.45
Si8441AB-D-IS
Isolator Interface IC Quad Ch 2.5kV Isolator 1M 3/ ...
Silicon Labs
1: $1.80
SN74HC595N
Counter Shift Registers Tri-State 8-Bit
Texas Instruments
1: $0.33
CD4013BE
Flip Flops Dual CMOS
Texas Instruments
1: $0.25
TWR-LCD
Display Development Tools LCD Module
Freescale Semiconductor
1: $99.00
FH12S-45S-0.5SH(55)
FFC & FPC Connectors 0.5MM 45 POS RA SMT FLIP LK A ...
Hirose Connector
1: $3.54
PIC18F4550-I/P
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.59
ATTINY26-16SU
8-bit Microcontrollers - MCU 2kB Flash 128B EE 128 ...
Atmel
1: $2.09
Si8441AB-D-IS1
Isolator Interface IC QuadCh 2.5kV Isolatr 1M 3/1
Silicon Labs
1: $1.71
TWR-MCF5225X-KIT
Development Boards & Kits - COLDFIRE Kirin3 Tower ...
Freescale Semiconductor
1: $119.00
SN74AHC125N
Buffers & Line Drivers Tri-State Quad Bus
Texas Instruments
1: $0.22
CSTLS4M00G53-A0
Resonators 4.000MHZ .5% LEADED
Murata Electronics
1: $0.51
SLPX331M200A1P3
Aluminum Electrolytic Capacitors - Snap In 330uF 2 ...
Cornell Dubilier
1: $1.94
T520D477M006ATE030
Tantalum Capacitors - Polymer SMD 6.3volts 470uF 2 ...
Kemet
1: $3.69
MUR1620CTRG
Rectifiers 200V 16A UltraFast
ON Semiconductor
1: $1.51
PUMB13,115
Transistors Switching - Resistor Biased TRNS DOUBL ...
NXP Semiconductors
1: $0.35
PUMD18,115
Transistors Switching - Resistor Biased DOUBLE RET
NXP Semiconductors
1: $0.32
1N4742A,133
Zener Diodes Diode Zener Single 12V 5% 1W 2-Pin
NXP Semiconductors
1: $0.20
1N4148,143
Diodes - General Purpose, Power, Switching Diode S ...
NXP Semiconductors
1: $0.10

145376927