|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PTVS9V0P1UP115
Manufacturer Part #:

PTVS9V0P1UP,115

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors UNI 1CH 10.55V 39A
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant By Exemption Details
Package / Case: SOD-128
Breakdown Voltage: 10.55 V
Polarity: Unidirectional
Clamping Voltage: 15.4 V
Peak Surge Current: 39 A
Series: PTVSxP1UP
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Brand: NXP Semiconductors
Height: 1.1 mm
Length: 4 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 55 C to + 150 C
Packaging: Reel
Pd - Power Dissipation: 600 W
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Width: 2.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,900 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks

Quantities greater than 2900 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.375
100:
$0.236
$0.177
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.151
$0.14
$0.133
$0.13
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 195371018 197847692 107423608 156058099 130130482 176911793 113705195 120070634 121780097 123207567 125444392 147914401 175451368