|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PTVS10VP1UP115
Manufacturer Part #:

PTVS10VP1UP,115

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors UNI 1CH 11.7V 35.3A
Mouser Online Catalog Page 787, Mouser Online Catalog
PDF Page 787, PDF Catalog Page
PTVS10VP1UP,115 Datasheet PTVS10VP1UP,115 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant By Exemption Details
Package / Case: SOD-128
Breakdown Voltage: 11.7 V
Polarity: Unidirectional
Clamping Voltage: 17 V
Peak Surge Current: 35.3 A
Series: PTVSxP1UP
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Brand: NXP Semiconductors
Height: 1.1 mm
Length: 4 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 55 C to + 150 C
Packaging: Reel
Pd - Power Dissipation: 600 W
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Width: 2.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,323
DS18S20+ Board Mount Temperature Sensors 8,930
C1206C107M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,577
ACM7060-701-2PL-TL01 Common Mode Filters / Chokes 18,753
ATMEGA644PA-AU 8-bit Microcontrollers - MCU 445
LM5008AMM/NOPB Voltage Regulators - Switching Regulators 4,777
10118192-0001LF USB Connectors 25,143
ABS07-32.768KHZ-T Crystals 39,350
Real Time Availability
Stock:
2,953 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.375
100:
$0.236
$0.177
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.151
$0.14
$0.133
$0.13
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 113705195 121780097 130130482 120070634 123207567 125444392 147914401 175451368 176911793 195371018 156058099 197847692 107423608