|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-PTN36242LBS518
Manufacturer Part #:

PTN36242LBS,518

Manufacturer:

Description:
USB Interface IC Dual port SuperSpeed USB 3 redriver
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 429, Mouser Online Catalog
PDF Page 429, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: USB Interface IC
RoHS: RoHS Compliant Details
Type: Redriver
Standard: USB 3.0
Speed: SuperSpeed
Data Rate: 5 Gb/s
Operating Supply Voltage: 3.3 V
Operating Supply Current: 225 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: HVQFN-32
Packaging: Reel
Brand: NXP Semiconductors
Interface Type: USB
Minimum Operating Temperature: 0 C
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,945 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.16
  10: $1.75
  100: $1.40
  500: $1.22
  1,000: $1.01
  2,500: $0.945
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.91
  10,000: $0.875
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
195492576 134617821 141149882 147914401 160113032 197847692