Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-PSMN5R0-80PS,127
Manufacturer Part #:

PSMN5R0-80PS,127

Manufacturer:

Description: MOSFET N-CH 80V 4.7 mOhm Standard MOSFET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 80 V
Continuous Drain Current: 100 A
Resistance Drain-Source RDS (on): 4.7 mOhms
Mounting Style: Through Hole
Package / Case: TO-220AB
Packaging: Tube
Fall Time: 14 ns
Power Dissipation: 270 W
Rise Time: 21 ns
Factory Pack Quantity: 50
Typical Turn-Off Delay Time: 73 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,738 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 4738 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.82
  25: $1.62
  100: $1.30
  500: $1.13
  1,000: $0.939
  2,000: $0.874
  5,000: $0.843
  10,000: $0.797

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC18F6722-I/PT
8-bit Microcontrollers - MCU FLASH MICROCONTROLLER
Microchip Technology
1: $10.29
MAX232CPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
5569264-1
Ethernet & Telecom Connectors 2 X 8 8 POS R/A
TE Connectivity / AMP
1: $27.60
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
SUP65P04-15-E3
MOSFET 40V 65A 120W
Vishay/Siliconix
1: $2.32
SN75ALS180N
RS-422/RS-485 Interface IC Diff and Rec Pair
Texas Instruments
1: $2.75
MAX1139EEE+
Analog to Digital Converters - ADC 10-Bit 12Ch 94. ...
Maxim Integrated
1: $10.22
PCF8574AP,112
Interface - I/O Expanders REMOTE I/O EXPANDER
NXP Semiconductors
1: $2.69
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
ECA-1HM102
Aluminum Electrolytic Capacitors - Leaded 1000uF 5 ...
Panasonic Electronic Components
1: $0.95
CRCW080510K0FKEB
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.22
VJ1206A180KXQCW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.10
ABL-40.000MHZ-B2F
Crystals +/-20ppm 40MHZ FUNDAMENTAL
ABRACON
1: $0.39
24FC512-I/P
EEPROM 64kx8 - 2.5V Hi Spd
Microchip Technology
1: $1.68
151-108-RC
Test Points LG GRN TERM
Kobiconn
1: $0.30
158-P02DT39B-E
Fixed Terminal Blocks BARRIER BLOCK BK 2P
Kobiconn
1: $0.68

175462784 175395268