|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PSMN4R0-30YL-T/R
Manufacturer Part #:

PSMN4R0-30YL,115

Manufacturer:

Description:
MOSFET <=30V N CH TRENCHFET
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Mounting Style: SMD/SMT
Package / Case: LFPAK-4
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Id - Continuous Drain Current: 100 A
Rds On - Drain-Source Resistance: 4 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 175 C
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single Triple Source
Fall Time: 18 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 69 W
Rise Time: 51 ns
Factory Pack Quantity: 1500
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 44 ns
Typical Turn-On Delay Time: 28 ns
Part # Aliases: PSMN4R0-30YL T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UMK316AB7475KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 124,471
LMK316AB7226KL-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,619
PSMN2R0-30YL,115 MOSFET 5,488
FOD817B3SD Transistor Output Optocouplers 4,878
MMSZ5232B-7-F Zener Diodes 9,902
MC79L05ABDR2G Linear Voltage Regulators 5,188
L6668 Switching Controllers 315
PSMN1R3-30YL,115 MOSFET 34
NCP1587ADR2G Switching Controllers 2,766
NZH8V2B,115 Zener Diodes 12,619
Real Time Availability
Stock:
2,694 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.93
10:
$0.75
100:
$0.484
$0.387
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.326
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155090967 187747400 152285245 175462784 123994918 181726193 132190936 147914401 114653225 197847692 102030732 124993488