|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PSMN2R225YLC115
Manufacturer Part #:

PSMN2R2-25YLC,115

Manufacturer:

Description:
MOSFET N-Ch 25V 2.4 mOhms
Mouser Online Catalog Page 736, Mouser Online Catalog
PDF Page 736, PDF Catalog Page
PSMN2R2-25YLC,115 Datasheet PSMN2R2-25YLC,115 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: LFPAK-4
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 25 V
Id - Continuous Drain Current: 100 A
Rds On - Drain-Source Resistance: 2.4 mOhms
Vgs - Gate-Source Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 1.54 V
Qg - Gate Charge: 39 nC
Maximum Operating Temperature: + 175 C
Packaging: Reel
Brand: NXP Semiconductors
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 106 W
Factory Pack Quantity: 1500
Transistor Type: 1 N-Channel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS563209DDCT Voltage Regulators - Switching Regulators 2,149
ZRB15XR61A475ME01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,452
ATAVRDRAGON Emulators / Simulators 228
IRFS7434TRL7PP MOSFET 1,903
1N4007 Rectifiers 457,917
ATTINY5-TSHR 8-bit Microcontrollers - MCU 18,636
CRCW040210K0FKED Thick Film Resistors - SMD 954,560
CRF0805-FX-R020ELF Current Sense Resistors - SMD 6,195
CRCW04024K70FKED Thick Film Resistors - SMD 319,917
G-10-A Enclosures, Boxes, & Cases 49
Real Time Availability
Stock:
13,132 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.89
10:
$0.714
100:
$0.46
$0.368
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.311
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

152285245 175462784 155090967 132190936 102030732 124993488 147914401 152093491 114653225 123994918 126203890 152754611 181726193 197847692