Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-PSMN070-200B118
Manufacturer Part #:

PSMN070-200B,118

Manufacturer:

Description: MOSFET TAPE13 PWR-MOS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 200 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: 35 A
Resistance Drain-Source RDS (on): 0.07 Ohms
Configuration: Single
Maximum Operating Temperature: + 175 C
Mounting Style: SMD/SMT
Package / Case: SOT-404
Packaging: Reel
Fall Time: 90 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 250 W
Rise Time: 100 ns
Factory Pack Quantity: 800
Typical Turn-Off Delay Time: 80 ns
Part # Aliases: /T3 PSMN070-200B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 3550
Multiples: 1
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $1.30
Cut Tape
  3,550: $1.30
  6,000: $1.25
  12,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ES3D
Rectifiers 3.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.16
IRFR18N15DTRPBF
MOSFET MOSFT 150V 18A 125mOhm 28nC
International Rectifier
1: $1.72
SS14
Schottky Diodes & Rectifiers SMA 40V 1.0A
Fairchild Semiconductor
1: $0.19
MAX4080SASA+
Current Sense Amplifiers 76V High-Side Crnt Sense ...
Maxim Integrated
1: $2.63
FES8JT-E3/45
Rectifiers 8.0 Amp 600 Volt
Vishay Semiconductors
1: $1.07
L6910G
Voltage Mode PWM Controllers Adjustable Step Down ...
STMicroelectronics
1: $1.59
TS2431AILT
Voltage & Current References 2.5-24V Prog Shunt
STMicroelectronics
1: $0.40
BZG03C180TR
Zener Diodes 180 Volt 600W 5%
Vishay Semiconductors
1: $0.24
MC34067PG
DC/DC Switching Controllers High Performance Reson ...
ON Semiconductor
1: $3.69
BSN20,215
MOSFET N-CH TRNCH 50V 173MA
NXP Semiconductors
1: $0.36
FSDM311A
Current Mode PWM Controllers 0.575A 650V SMPS
Fairchild Semiconductor
1: $0.88

152285245