|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PMST3906115
Manufacturer Part #:

PMST3906,115

Manufacturer:

Description:
Bipolar Transistors - BJT TRANS SW TAPE-7
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Mounting Style: SMD/SMT
Transistor Polarity: PNP
Package / Case: SC-70
Configuration: Single
Collector- Emitter Voltage VCEO Max: - 40 V
Collector- Base Voltage VCBO: 40 V
Emitter- Base Voltage VEBO: - 6 V
Maximum DC Collector Current: - 200 mA
Gain Bandwidth Product fT: 250 MHz
Maximum Operating Temperature: + 150 C
DC Collector/Base Gain hfe Min: 60
DC Current Gain hFE Max: 60 at 0.1 mA at 1 V
Minimum Operating Temperature: - 65 C
Packaging: Reel
Pd - Power Dissipation: 200 mW
Factory Pack Quantity: 3000
Part # Aliases: PMST3906 T/R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-PMST3906135 PMST3906,135 Reel Non-Stocked $0.03 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP23S17T-E/ML Interface - I/O Expanders 2,747
SN74LVC2G17QDCKRQ1 Buffers & Line Drivers 7,788
SMLP36RGB1W3 Standard LEDs - SMD 4,000
RG1005P-102-B-T5 Thin Film Resistors - SMD 29,183
MP850-50.0-1% Thick Film Resistors - Through Hole 459
FDMC3612 MOSFET 12,583
MCP4361-103E/ST Digital Potentiometer ICs 305
PMST3904,115 Bipolar Transistors - BJT 8,984
PBHV9115T,215 Bipolar Transistors - BJT 4,944
BZX384-B56,115 Zener Diodes 8,024
Real Time Availability
Stock:
9,979 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.22
10:
$0.144
100:
$0.06
$0.041
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.031
$0.027
$0.025
$0.023
$0.02
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 147914401 197847692Alternative Packaging