|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PMP4501Y115
Manufacturer Part #:

PMP4501Y,115

Manufacturer:

Description:
Bipolar Transistors - BJT MATCHED PAIR
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Mounting Style: SMD/SMT
Transistor Polarity: NPN
Package / Case: SOT-363
Configuration: Dual
Collector- Emitter Voltage VCEO Max: 45 V
Collector- Base Voltage VCBO: 50 V
Emitter- Base Voltage VEBO: 6 V
Maximum DC Collector Current: 0.1 A
Gain Bandwidth Product fT: 250 MHz
Maximum Operating Temperature: + 150 C
DC Collector/Base Gain hfe Min: 200 at 2 mA at 5 V
DC Current Gain hFE Max: 200 at 2 mA at 5 V
Minimum Operating Temperature: - 65 C
Packaging: Reel
Pd - Power Dissipation: 300 mW
Factory Pack Quantity: 3000
Part # Aliases: PMP4501Y T/R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-PMP4501Y135 PMP4501Y,135 Reel Non-Stocked $0.12 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS2431P+ EEPROM 16,367
CD143A-SR70 TVS Diode Arrays 9,282
FQP3N30 MOSFET 7,234
REF200AU/2K5 Current & Power Monitors & Regulators 1,258
UA78M33CKCS Linear Voltage Regulators 13,685
VAOL-5LSBY2 Standard LEDs - Through Hole 42,190
PMP5201Y,115 Bipolar Transistors - BJT 3,546
MCT06030C1009FP500 Thin Film Resistors - SMD 9,295
PMP4201Y,115 Bipolar Transistors - BJT 2,618
PMP5501V,115 Bipolar Transistors - BJT 4,340
Real Time Availability
Stock:
4,951 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.50
10:
$0.376
100:
$0.21
$0.153
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.132
$0.123
$0.113
$0.108
$0.102
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 147914401 197847692Alternative Packaging