|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PMP4201G115
Manufacturer Part #:

PMP4201G,115

Manufacturer:

Description:
Bipolar Transistors - BJT MATCHED PAIR
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Mounting Style: SMD/SMT
Transistor Polarity: NPN
Package / Case: SOT-353
Configuration: Dual
Collector- Emitter Voltage VCEO Max: 45 V
Collector- Base Voltage VCBO: 50 V
Emitter- Base Voltage VEBO: 6 V
Maximum DC Collector Current: 0.1 A
Gain Bandwidth Product fT: 250 MHz
Maximum Operating Temperature: + 150 C
DC Collector/Base Gain hfe Min: 200 at 2 mA at 5 V
DC Current Gain hFE Max: 200 at 2 mA at 5 V
Minimum Operating Temperature: - 65 C
Packaging: Reel
Pd - Power Dissipation: 300 mW
Factory Pack Quantity: 3000
Part # Aliases: PMP4201G T/R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-PMP4201G135 PMP4201G,135 Reel In Stock $0.42 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B1100B-13-F Schottky Diodes & Rectifiers 4,647
BSZ123N08NS3 G MOSFET 4,747
LM50CIM3/NOPB Board Mount Temperature Sensors 6,857
PBSS4580PA,115 Bipolar Transistors - BJT 7,638
MMBF5457 JFET 4,779
PMP4201Y,115 Bipolar Transistors - BJT 2,621
PMP5201G,115 Bipolar Transistors - BJT 3,054
PMP5501V,115 Bipolar Transistors - BJT 4,340
PMP5501G,115 Bipolar Transistors - BJT 5,353
MMBT2222A,215 Bipolar Transistors - BJT 10,566
Real Time Availability
Stock:
4,624 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.42
10:
$0.339
100:
$0.213
$0.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.136
$0.126
$0.12
$0.115
$0.111
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 147914401 197847692Alternative Packaging