Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-PMGD370XN-T/R
Manufacturer Part #:

PMGD370XN,115

Manufacturer:

Description: MOSFET N-CH TRENCH DL 30V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 30 V
Gate-Source Breakdown Voltage: +/- 12 V
Continuous Drain Current: 0.74 A
Resistance Drain-Source RDS (on): 440 mOhms at 4.5 V
Configuration: Dual
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-363
Packaging: Reel
Fall Time: 9.5 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 410 mW
Rise Time: 9.5 ns
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 14 ns
Part # Aliases: PMGD370XN T/R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,307 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.13
  25: $0.119
  100: $0.112
  250: $0.106
  500: $0.102
  1,000: $0.098
  2,000: $0.095
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.095
  5,000: $0.092
  10,000: $0.089
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-6AED202V
Thin Film Resistors - SMD 0805 2000ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-6AED471V
Thin Film Resistors - SMD 0805 470ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-6AED224V
Thin Film Resistors - SMD 0805 220Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
MAX3421EEHJ+
Peripheral Drivers & Components - PCIs USB Periphe ...
Maxim Integrated
1: $12.25
LIS3DH
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
43045-0800
Headers & Wire Housings 8 CKT R/A HEADER
Molex
1: $2.00
SN74AVC8T245PWR
Translation - Voltage Levels 8-BIT BUS TRANSCEIVER
Texas Instruments
1: $1.33
C016 20G003 100 12
Circular DIN Connectors 3+PE FEM RECEPT BLK SCREW ...
Amphenol Tuchel
1: $7.47
INA148UA
Differential Amplifiers +-200V Common-Mode Voltage
Texas Instruments
1: $5.62
DM320004
Development Boards & Kits - PIC / DSPIC Starter Ki ...
Microchip Technology
1: $72.00
ST715MR
Low Dropout Regulators - LDO HIGH VOLTAGE 85 mA LD ...
STMicroelectronics
1: $0.88
STPS1H100A
Schottky Diodes & Rectifiers 1.0 Amp 100 Volt
STMicroelectronics
1: $0.21
TSV6391ICT
Operational Amplifiers - Op Amps Micropower 60 uA ...
STMicroelectronics
1: $1.24
PIC18F14K22-I/ML
8-bit Microcontrollers - MCU 16KBFlash 512byteRAM ...
Microchip Technology
1: $2.21
L5970D
DC/DC Switching Regulators 1.2 to 35V Step-Down
STMicroelectronics
1: $2.96
1984714
Fixed Terminal Blocks PT 1.5/12-3.5H 12P HRZ 3.5mm ...
Phoenix Contact
1: $2.03
PUMH7,115
Transistors Switching - Resistor Biased TRNS DOUBL ...
NXP Semiconductors
1: $0.32
1984688
Fixed Terminal Blocks PT 1.5/9-3.5H 9POS HRZ 3.5mm ...
Phoenix Contact
1: $1.54

152285245