|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PMEG6010CEJ-T/R
Manufacturer Part #:

PMEG6010CEJ,115

Manufacturer:

Description:
Schottky Diodes & Rectifiers SCHOTTKY 60V 1A
Mouser Online Catalog Page 665, Mouser Online Catalog
PDF Page 665, PDF Catalog Page
PMEG6010CEJ,115 Datasheet PMEG6010CEJ,115 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Mounting Style: SMD/SMT
Package / Case: SOD-323
If - Forward Current: 1 A
Vrrm - Repetitive Reverse Voltage: 60 V
Vf - Forward Voltage: 660 mV
Ifsm - Forward Surge Current: 10 A
Configuration: Single
Technology: Si
Ir - Reverse Current: 50 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Packaging: Reel
Product: Schottky Rectifiers
Factory Pack Quantity: 3000
Part # Aliases: PMEG6010CEJ T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,164
CRCW08051K00FKEA Thick Film Resistors - SMD 327,256
CRCW060310K0FKEA Thick Film Resistors - SMD 904,306
ZXGD3002E6TA Gate Drivers 7,677
MCS3264R005FER Current Sense Resistors - SMD 18,540
CRCW0603100KFKEA Thick Film Resistors - SMD 294,266
0440.750WR Surface Mount Fuses 3,121
BZX384B5V1-E3-08 Zener Diodes 11,130
ERJ-T06J4R7V Thick Film Resistors - SMD 6,534
ERJ-6ENF6042V Thick Film Resistors - SMD 62,050
Real Time Availability
Stock:
12,308 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.38
10:
$0.282
100:
$0.157
$0.115
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.099
$0.092
$0.084
$0.081
$0.076
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 177358702 197847692 135825451 147914401 158491324