Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-PMEG3010BER115
Manufacturer Part #:

PMEG3010BER,115

Manufacturer:

Description: Schottky Diodes & Rectifiers SCHOTTKY DIODE SHOTTKY LOW VF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Rectifiers
Peak Reverse Voltage: 30 V
Forward Continuous Current: 1 A
Max Surge Current: 50 A
Configuration: Single
Forward Voltage Drop: 405 mV
Maximum Reverse Leakage Current: 50 uA
Maximum Power Dissipation: 570 mW
Operating Temperature Range: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOD-123
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12,358 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.35
  25: $0.295
  100: $0.241
  250: $0.20
  500: $0.165
  1,000: $0.123
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.11
  6,000: $0.103
  12,000: $0.096
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STTH112U
Rectifiers 1.0 Amp 1200 Volt
STMicroelectronics
1: $0.44
L78L05ACUTR
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.43
FDD4141
MOSFET -40V P-Channel PowerTrench
Fairchild Semiconductor
1: $0.95
1210L010WR
Resettable Fuses 0.10A 30V 1210
Littelfuse
1: $0.46
C1206C106K3PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.35
1728323
Fixed Terminal Blocks 6P 3.81mm 55DEG
Phoenix Contact
1: $3.27
22-28-4360
Headers & Wire Housings 36P 1 ROW VERT HDR
Molex
1: $0.90
1N4148W-7-F
Diodes - General Purpose, Power, Switching 100V Io ...
Diodes Inc.
1: $0.51
SLS121PC04
Slide Switches SPDT 2POS TOP VERT T/H SLIDE SWITCH
TE Connectivity / Alcoswitch
1: $0.90
TIP31CG
Transistors Bipolar - BJT 3A 100V 40W NPN
ON Semiconductor
1: $0.55
5787428-1
Power to the Board BATT HDR 05P R/A 12.0V
TE Connectivity / AMP
1: $2.41
LM258DG
Operational Amplifiers - Op Amps 3-32V Dual Low Bi ...
ON Semiconductor
1: $0.30
1728365
Fixed Terminal Blocks SMKDS 1/10-3 81
Phoenix Contact
1: $5.45
MMSZ5231B-V-GS08
Zener Diodes 5.1 Volt 0.5 Watt 5%
Vishay Semiconductors
1: $0.10
290-10K-RC
Thick Film Resistors - SMD 1/8WATT 10KOHMS 1%
Xicon
5000: $0.01
ST202BDR
Buffers & Line Drivers 5V 2Driver/2Receiver
STMicroelectronics
1: $0.98
B130LB-13-F
Schottky Diodes & Rectifiers 30V 1A
Diodes Inc.
1: $0.68
PR02000206809JR500
Metal Film Resistors - Through Hole 2watts 68ohms ...
Vishay/BC Components
1: $0.10
MMBT6427LT1G
Transistors Darlington 500mA 40V NPN
ON Semiconductor
1: $0.25
AWSCR-4.00MGD-T
Resonators 4MHz
ABRACON
1: $0.33

145376927 177358702