|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PMEG2010EJ-T/R
Manufacturer Part #:

PMEG2010EJ,115

Manufacturer:

Description:
Schottky Diodes & Rectifiers SCHOTTKY 20V 1A
Mouser Online Catalog Page 665, Mouser Online Catalog
PDF Page 665, PDF Catalog Page
PMEG2010EJ,115 Datasheet PMEG2010EJ,115 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Mounting Style: SMD/SMT
Package / Case: SOD-323
If - Forward Current: 1 A
Vrrm - Repetitive Reverse Voltage: 20 V
Vf - Forward Voltage: 0.5 V
Ifsm - Forward Surge Current: 9 A
Configuration: Single
Technology: Si
Ir - Reverse Current: 200 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Packaging: Reel
Product: Schottky Diodes
Factory Pack Quantity: 3000
Part # Aliases: PMEG2010EJ T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 268,218
HDT0001 Detector Switches 7,013
EVQ-P2202W Tactile Switches 7,043
ZX62-AB-5PA(11) USB Connectors 5,642
BAT54S,215 Schottky Diodes & Rectifiers 144,157
SFV20R-1STE1HLF FFC & FPC Connectors 5,962
LTST-C19HE1WT Standard LEDs - SMD 9,273
LM4862MX/NOPB Audio Amplifiers 2,868
S1J Rectifiers 39,359
NCP15XW332J03RC NTC Thermistors 3,919
Real Time Availability
Stock:
4,847 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.38
10:
$0.282
100:
$0.157
$0.115
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.099
$0.092
$0.084
$0.081
$0.076
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 177358702 197847692 135825451 158491324 147914401