|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PMBFJ310-T/R
Manufacturer Part #:

PMBFJ310,215

Manufacturer:

Description:
JFET JFET N-CHAN 25V
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: JFET
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Mounting Style: SMD/SMT
Package / Case: SOT-23
Transistor Polarity: N-Channel
Configuration: Single
Vds - Drain-Source Breakdown Voltage: 25 V
Vgs - Gate-Source Breakdown Voltage: - 25 V
Packaging: Reel
Factory Pack Quantity: 3000
Part # Aliases: PMBFJ310 T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 287,624
EN3C4FX Standard Circular Connector 475
EN3P4FX Standard Circular Connector 784
EN3C4MX Standard Circular Connector 380
EN3P4MX Standard Circular Connector 541
PMBFJ309,215 RF JFET Transistors 39,863
LM386M-1/NOPB Audio Amplifiers 247
UVZ1C221MED Aluminum Electrolytic Capacitors - Leaded 20,076
UVZ1E101MED Aluminum Electrolytic Capacitors - Leaded 15,811
B82422A1682K100 Fixed Inductors 3,953
Real Time Availability
Not Available
Pricing (USD)

000000001