|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PMBFJ308215
Manufacturer Part #:

PMBFJ308,215

Manufacturer:

Description:
RF JFET Transistors TAPE7 FET-RFSS
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Transistor Type: JFET
Technology: Si
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 25 V
Vgs - Gate-Source Breakdown Voltage: - 25 V
Id - Continuous Drain Current: 60 mA
Maximum Drain Gate Voltage: - 25 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 250 mW
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Configuration: Single
Gate-Source Cutoff Voltage: - 6.5 V
Rds On - Drain-Source Resistance: 50 Ohms
Factory Pack Quantity: 3000
Part # Aliases: PMBFJ308 T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 291,296
JMK212BJ476MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,094
L78L05ACUTR Linear Voltage Regulators 16,670
1N4148W-7-F Diodes - General Purpose, Power, Switching 276,361
ERJ-6ENF1002V Thick Film Resistors - SMD 337,632
CRCW08051K00FKEA Thick Film Resistors - SMD 348,222
C0805C474K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 53,137
CBC3225T102KR Fixed Inductors 8,184
MMBT3904 Bipolar Transistors - BJT 241,721
LM258DR Operational Amplifiers - Op Amps 14,580
Real Time Availability
Stock:
2,190 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.40
10:
$0.325
100:
$0.204
$0.153
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.13
$0.121
$0.115
$0.11
$0.106
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

196846172 145318625 147914401 197847692