|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PMBFJ177-T/R
Manufacturer Part #:

PMBFJ177,215

Manufacturer:

Description:
JFET JFET P-CH 30V 0.8mA
Mouser Online Catalog Page 737, Mouser Online Catalog
PDF Page 737, PDF Catalog Page
PMBFJ177,215 Datasheet PMBFJ177,215 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: JFET
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Mounting Style: SMD/SMT
Package / Case: SOT-23
Transistor Polarity: P-Channel
Configuration: Single
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Breakdown Voltage: 30 V
Id - Continuous Drain Current: 20 mA
Packaging: Reel
Factory Pack Quantity: 3000
Part # Aliases: PMBFJ177 T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
J111_D26Z JFET 144,688
LMP91000SDE/NOPB Air Quality Sensors 1,041
VO1263AAC Photodiode Output Optocouplers 1,476
DMG1012T-7 MOSFET 41,042
GRM21BR71A106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,475
LM217LD13TR Linear Voltage Regulators 8,775
RK73H2ATTD1002F Thick Film Resistors - SMD 380,970
PMBFJ174,215 JFET 5,308
C0805C224K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 239,700
RK73B2BTTD271J Thick Film Resistors - SMD 21,238
Real Time Availability
Stock:
7,666 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.14
10:
$0.138
100:
$0.134
$0.095
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.087
$0.069
$0.067
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 196846172 172714155 147914401