|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PMBFJ175-T/R
Manufacturer Part #:

PMBFJ175,215

Manufacturer:

Description:
JFET JFET P-CH 30V 3mA
Mouser Online Catalog Page 737, Mouser Online Catalog
PDF Page 737, PDF Catalog Page
PMBFJ175,215 Datasheet PMBFJ175,215 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: JFET
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Mounting Style: SMD/SMT
Package / Case: SOT-23
Transistor Polarity: P-Channel
Configuration: Single
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Breakdown Voltage: 30 V
Id - Continuous Drain Current: 70 mA
Packaging: Reel
Factory Pack Quantity: 3000
Part # Aliases: PMBFJ175 T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-1-DC12 Low Signal Relays - PCB 26,639
ALFAT-SD-338 Memory IC Development Tools 373
CP2105-F01-GM I/O Controller Interface IC 3,435
ECP-U1C105MA5 Film Capacitors 14,923
DS1621S+ Board Mount Temperature Sensors 2,594
CM3440Z171R-10 EMI Filter Beads, Chips & Arrays 8,718
GRM1555C1H470JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 83,956
PCF0603R-53K6BT1 Thin Film Resistors - SMD 8,240
PIC24HJ128GP504-I/ML 16-bit Microcontrollers - MCU 103
Real Time Availability
Stock:
1,760 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.45
10:
$0.361
100:
$0.227
$0.17
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.145
$0.135
$0.128
$0.122
$0.118
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

196846172 172714155 147914401 197847692