|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PMBF4393-T/R
Manufacturer Part #:

PMBF4393,215

Manufacturer:

Description:
RF JFET Transistors JFET N-CH 40V 100mA
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Breakdown Voltage: 40 V
Id - Continuous Drain Current: 5 mA
Pd - Power Dissipation: 250 mW
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Configuration: Single
Rds On - Drain-Source Resistance: 100 Ohms
Factory Pack Quantity: 3000
Part # Aliases: PMBF4393 T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS27081ADDCR Power Switch ICs - Power Distribution 40,663
ERJ-2RKF1002X Thick Film Resistors - SMD 2,761,368
ERJ-2RKF1004X Thick Film Resistors - SMD 577,594
PMBFJ177,215 JFET 7,656
GRM155R60G106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 287,509
GRM155R60J105KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 719,760
LM321MFX/NOPB Operational Amplifiers - Op Amps 16,117
SLF7055T-100M2R5-3PF Fixed Inductors 2,994
NCP15XQ102E03RC NTC Thermistors 8,983
Real Time Availability
Stock:
3,611 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.35
10:
$0.266
100:
$0.148
$0.108
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.093
$0.087
$0.08
$0.077
$0.072
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

196846172 143018463 197847692 147914401