|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PMBF4392215
Manufacturer Part #:

PMBF4392,215

Manufacturer:

Description:
RF JFET Transistors TAPE7 FET-RFSS
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Transistor Type: JFET
Technology: Si
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Breakdown Voltage: 40 V
Id - Continuous Drain Current: 25 mA
Maximum Drain Gate Voltage: 40 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 250 mW
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Configuration: Single
Gate-Source Cutoff Voltage: 5 V
Rds On - Drain-Source Resistance: 60 Ohms
Factory Pack Quantity: 3000
Part # Aliases: PMBF4392 T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,574
G3VM-61D1 Solid State Relays - PCB Mount 7,556
HCPL0501 High Speed Optocouplers 2,774
ADS1100A0IDBVT Analog to Digital Converters - ADC 852
PEC11R-4220F-S0024 Encoders 1,594
ADS1100A1IDBVT Analog to Digital Converters - ADC 863
SI7228DN-T1-GE3 MOSFET 4,545
C8051F586-IQ 8-bit Microcontrollers - MCU 303
046602.5NRHF Surface Mount Fuses 3,900
C8051F550-IM 8-bit Microcontrollers - MCU 869
Real Time Availability
Stock:
150,993 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.41
10:
$0.31
100:
$0.173
$0.126
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.108
$0.101
$0.093
$0.089
$0.084
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

196846172 143018463 197847692 147914401