Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-PHT8N06LT135
Manufacturer Part #:

PHT8N06LT,135

Manufacturer:

Description: MOSFET N-CH TRENCH 55V 7.5A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 55 V
Gate-Source Breakdown Voltage: +/- 13 V
Continuous Drain Current: 3.5 A
Resistance Drain-Source RDS (on): 80 mOhms at 5 V
Configuration: Single Dual Drain
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223
Packaging: Reel
Fall Time: 30 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 1800 mW
Rise Time: 30 ns
Factory Pack Quantity: 4000
Typical Turn-Off Delay Time: 30 ns
Part # Aliases: /T3 PHT8N06LT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,416 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.71
  25: $0.627
  100: $0.547
  250: $0.477
  500: $0.406
  1,000: $0.325
  2,000: $0.286
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.286
  5,000: $0.267
  10,000: $0.256
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FCH041N60E
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $11.42
IRFB7430PBF
MOSFET 40V 1.3mOhm 195A HEXFET 375W 300nC
International Rectifier
1: $2.55
DS3234S#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $8.58
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
MAX3088CSA+
RS-422/RS-485 Interface IC Fail-Safe 10Mbps RS-485 ...
Maxim Integrated
1: $3.32
UA78M33CKVURG3
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.70
MSE1PB-M3/89A
Rectifiers 1.0 Amp 100 Volt 20 Amp IFSM
Vishay Semiconductors
1: $0.08
C3216X7R1V106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.35
NC7SP34L6X
Buffers & Line Drivers Single Buffer
Fairchild Semiconductor
1: $0.52
BK/PCD-5-R
Fuses PC TRON
Cooper Bussmann
1: $2.13
MCP1316T-29LE/OT
Supervisory Circuits Active low P-P
Microchip Technology
1: $0.62
SS8PH10-M3/86A
Schottky Diodes & Rectifiers 8.0 Amp 100 Volt
Vishay Semiconductors
1: $0.83
CRF2512-FX-R010ELF
Current Sense Resistors - SMD 0.010ohms 1% +/- 100 ...
Bourns
1: $0.70
TWM10J5K6E
Metal Oxide Resistors 10watt 5.6K 5% Vertical Moun ...
Ohmite
1: $0.84
MAX6220ASA-2.5+
Voltage & Current References 2.5V/+4.096V/5V Volta ...
Maxim Integrated
1: $3.31
LF411CD
Operational Amplifiers - Op Amps Hi Spd JFET Op Am ...
Texas Instruments
1: $1.64
SMS24P1
Headers & Wire Housings 24P Cable Plug Sz 16
Souriau
1: $1.40
8737
Test Plugs & Test Jacks Mini binding Post
Keystone Electronics
1: $0.38
HLMP1523
Standard LEDs - Through Hole Hi Eff Green Clear Pa ...
Everlight
1: $0.25
1-1586359-0
Pin & Socket Connectors 10P GANG WIRE SEAL MINI
TE Connectivity
1: $3.53

152285245